
CGS214U6R3R5L | |
|---|---|
DigiKey Part Number | CGS214U6R3R5L-ND |
Manufacturer | |
Manufacturer Product Number | CGS214U6R3R5L |
Description | CAP ALUM 210000UF 6.3V SCREW CHA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 210000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 11mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 11mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 10.9 A @ 120 Hz | |
Ripple Current @ High Frequency | 14.17 A @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 1.375" Dia (34.93mm) | |
Height - Seated (Max) | 5.625" (142.88mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 40,02658 € | 4.803,19 € |
| Unit Price without VAT: | 40,02658 € |
|---|---|
| Unit Price with VAT: | 47,63163 € |

