
CGS203U025V3C | |
|---|---|
DigiKey Part Number | 338-4014-ND |
Manufacturer | |
Manufacturer Product Number | CGS203U025V3C |
Description | CAP ALUM 20000UF 25V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 24mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 24mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 8 A @ 120 Hz | |
Ripple Current @ High Frequency | 10.4 A @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 2.000" Dia (50.80mm) | |
Height - Seated (Max) | 3.125" (79.38mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,97000 € | 43,97 € |
| 42 | 30,95690 € | 1.300,19 € |
| 84 | 29,67607 € | 2.492,79 € |
| 126 | 29,03040 € | 3.657,83 € |
| Unit Price without VAT: | 43,97000 € |
|---|---|
| Unit Price with VAT: | 52,32430 € |


