
CGS202T250W3L | |
|---|---|
DigiKey Part Number | CGS202T250W3L-ND |
Manufacturer | |
Manufacturer Product Number | CGS202T250W3L |
Description | CAP ALUM 2000UF 250V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals |
Datasheet | Datasheet |
Category | Voltage - Rated 250 V |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Radial, Can - Screw Terminals |
Tolerance -10%, +75% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 34,54867 € | 4.145,84 € |
| Unit Price without VAT: | 34,54867 € |
|---|---|
| Unit Price with VAT: | 41,11292 € |

