200 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 241mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGS201T250R2C

DigiKey Part Number
338-3541-ND
Manufacturer
Manufacturer Product Number
CGS201T250R2C
Description
CAP ALUM 200UF 250V SCREW CHAS M
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
200 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 241mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-10%, +50%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
241mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.7 A @ 120 Hz
Ripple Current @ High Frequency
2.55 A @ 10 kHz
Lead Spacing
-
Size / Dimension
1.375" Dia (34.93mm)
Height - Seated (Max)
2.125" (53.98mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 165 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,82000 €33,82 €
1026,15700 €261,57 €
8022,31425 €1.785,14 €
16021,44156 €3.430,65 €
Manufacturers Standard Package
Unit Price without VAT:33,82000 €
Unit Price with VAT:40,24580 €

Other Suppliers on DigiKey

165In Stock
Ships from WEC