
CGS192T450X5L | |
|---|---|
DigiKey Part Number | CGS192T450X5L-ND |
Manufacturer | |
Manufacturer Product Number | CGS192T450X5L |
Description | CAP ALUM 1900UF 450V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1900 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 52mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 52mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 7.6 A @ 120 Hz | |
Ripple Current @ High Frequency | 11.4 A @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Height - Seated (Max) | 5.625" (142.88mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 98,49042 € | 4.727,54 € |
| Unit Price without VAT: | 98,49042 € |
|---|---|
| Unit Price with VAT: | 117,20360 € |


