
CGS184U040W5L | |
|---|---|
DigiKey Part Number | CGS184U040W5L-ND |
Manufacturer | |
Manufacturer Product Number | CGS184U040W5L |
Description | CAP ALUM 180000UF 40V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 27 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 35.1 A @ 10 kHz |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance -10%, +75% | Height - Seated (Max) 5.625" (142.88mm) |
Voltage - Rated 40 V | Mounting Type |
ESR (Equivalent Series Resistance) 5mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 130,46711 € | 5.871,02 € |
| Unit Price without VAT: | 130,46711 € |
|---|---|
| Unit Price with VAT: | 155,25586 € |

