
CGS184U016X4L | |
|---|---|
DigiKey Part Number | CGS184U016X4L-ND |
Manufacturer | |
Manufacturer Product Number | CGS184U016X4L |
Description | CAP ALUM 180000UF 16V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 6mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 24.3 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 31.59 A @ 10 kHz |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance -10%, +75% | Height - Seated (Max) 4.625" (117.48mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 6mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 68,48883 € | 4.109,33 € |
| Unit Price without VAT: | 68,48883 € |
|---|---|
| Unit Price with VAT: | 81,50171 € |


