Similar
Parametric Equivalent

CGS183U075V4C | |
|---|---|
DigiKey Part Number | CGS183U075V4C-ND |
Manufacturer | |
Manufacturer Product Number | CGS183U075V4C |
Description | CAP ALUM 18000UF 75V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18000 µF 75 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 9mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 14.5 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 18.85 A @ 10 kHz |
Capacitance | Size / Dimension 2.000" Dia (50.80mm) |
Tolerance -10%, +75% | Height - Seated (Max) 4.125" (104.78mm) |
Voltage - Rated 75 V | Mounting Type |
ESR (Equivalent Series Resistance) 9mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGS183U075V3C | Cornell Dubilier Knowles | 0 | CGS183U075V3C-ND | 43,24786 € | Similar |
| CGS183U100V4C | Cornell Dubilier Knowles | 17 | CGS183U100V4C-ND | 104,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 48,22738 € | 4.051,10 € |
| Unit Price without VAT: | 48,22738 € |
|---|---|
| Unit Price with VAT: | 57,39058 € |



