
CGS183U025R4C | |
|---|---|
DigiKey Part Number | CGS183U025R4C-ND |
Manufacturer | |
Manufacturer Product Number | CGS183U025R4C |
Description | CAP ALUM 18000UF 25V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 17mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 8.6 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 11.18 A @ 10 kHz |
Capacitance | Size / Dimension 1.375" Dia (34.93mm) |
Tolerance -10%, +75% | Height - Seated (Max) 4.125" (104.78mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 17mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,95000 € | 34,95 € |
| 10 | 27,09500 € | 270,95 € |
| 80 | 23,15963 € | 1.852,77 € |
| 160 | 22,26600 € | 3.562,56 € |
| Unit Price without VAT: | 34,95000 € |
|---|---|
| Unit Price with VAT: | 41,59050 € |

