
CGS183U010R2C | |
|---|---|
DigiKey Part Number | 338-4268-ND |
Manufacturer | |
Manufacturer Product Number | CGS183U010R2C |
Description | CAP ALUM 18000UF 10V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 78mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 78mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.1 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.03 A @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 1.375" Dia (34.93mm) | |
Height - Seated (Max) | 2.125" (53.98mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,60000 € | 31,60 € |
| 10 | 24,34700 € | 243,47 € |
| 80 | 20,70988 € | 1.656,79 € |
| 160 | 19,88375 € | 3.181,40 € |
| Unit Price without VAT: | 31,60000 € |
|---|---|
| Unit Price with VAT: | 37,60400 € |

