
CGS182T500W4L | |
|---|---|
DigiKey Part Number | CGS182T500W4L-ND |
Manufacturer | |
Manufacturer Product Number | CGS182T500W4L |
Description | CAP ALUM 1800UF 500V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 57mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | 57mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 7.3 A @ 120 Hz | |
Ripple Current @ High Frequency | 10.95 A @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 2.500" Dia (63.50mm) | |
Height - Seated (Max) | 4.625" (117.48mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 164,83367 € | 9.890,02 € |
| Unit Price without VAT: | 164,83367 € |
|---|---|
| Unit Price with VAT: | 196,15207 € |

