
CGS182T450X5R | |
|---|---|
DigiKey Part Number | 338-1410-ND |
Manufacturer | |
Manufacturer Product Number | CGS182T450X5R |
Description | CAP ALUM 1800UF 450V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 48mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 9.3 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 13.95 A @ 10 kHz |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance -10%, +50% | Height - Seated (Max) 5.875" (149.23mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 48mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,71000 € | 117,71 € |
| 16 | 94,37813 € | 1.510,05 € |
| 56 | 89,49107 € | 5.011,50 € |
| Unit Price without VAT: | 117,71000 € |
|---|---|
| Unit Price with VAT: | 140,07490 € |


