
CGS172U100R3C | |
|---|---|
DigiKey Part Number | 338-1439-ND |
Manufacturer | |
Manufacturer Product Number | CGS172U100R3C |
Description | CAP ALUM 1700UF 100V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1700 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 69mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.8 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.94 A @ 10 kHz |
Capacitance | Lead Spacing 0.500" (12.70mm) |
Tolerance -10%, +75% | Size / Dimension 1.375" Dia (34.93mm) |
Voltage - Rated 100 V | Height - Seated (Max) 3.125" (79.38mm) |
ESR (Equivalent Series Resistance) 69mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,83000 € | 38,83 € |
| 10 | 30,28700 € | 302,87 € |
| 80 | 26,00338 € | 2.080,27 € |
| 160 | 25,03056 € | 4.004,89 € |
| Unit Price without VAT: | 38,83000 € |
|---|---|
| Unit Price with VAT: | 46,20770 € |

