Similar
Parametric Equivalent

CGS172T250V4C | |
|---|---|
DigiKey Part Number | CGS172T250V4C-ND |
Manufacturer | |
Manufacturer Product Number | CGS172T250V4C |
Description | CAP ALUM 1700UF 250V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1700 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 57mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 5.8 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 8.7 A @ 10 kHz |
Capacitance | Size / Dimension 2.000" Dia (50.80mm) |
Tolerance -10%, +50% | Height - Seated (Max) 4.125" (104.78mm) |
Voltage - Rated 250 V | Mounting Type |
ESR (Equivalent Series Resistance) 57mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGS172T250V2L | Cornell Dubilier Knowles | 0 | CGS172T250V2L-ND | 47,37345 € | Similar |
| CGS172T400V4C | Cornell Dubilier Knowles | 0 | CGS172T400V4C-ND | 78,45881 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | 37,56206 € | 4.732,82 € |
| Unit Price without VAT: | 37,56206 € |
|---|---|
| Unit Price with VAT: | 44,69885 € |



