
CGS163T200X5C | |
|---|---|
DigiKey Part Number | CGS163T200X5C-ND |
Manufacturer | |
Manufacturer Product Number | CGS163T200X5C |
Description | CAP ALUM 16000UF 200V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 15mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 15.6 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 23.4 A @ 10 kHz |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance -10%, +50% | Height - Seated (Max) 5.125" (130.18mm) |
Voltage - Rated 200 V | Mounting Type |
ESR (Equivalent Series Resistance) 15mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 173,46600 € | 6.938,64 € |
| Unit Price without VAT: | 173,46600 € |
|---|---|
| Unit Price with VAT: | 206,42454 € |


