
CGS161T500R2C | |
|---|---|
DigiKey Part Number | CGS161T500R2C-ND |
Manufacturer | |
Manufacturer Product Number | CGS161T500R2C |
Description | CAP ALUM 160UF 500V SCREW CHAS M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 160 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 610mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.1 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.65 A @ 10 kHz |
Capacitance | Size / Dimension 1.375" Dia (34.93mm) |
Tolerance -10%, +50% | Height - Seated (Max) 2.125" (53.98mm) |
Voltage - Rated 500 V | Mounting Type |
ESR (Equivalent Series Resistance) 610mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 26,62806 € | 4.260,49 € |
| Unit Price without VAT: | 26,62806 € |
|---|---|
| Unit Price with VAT: | 31,68739 € |

