Parametric Equivalent

CGS154ULX5L3PD | |
|---|---|
DigiKey Part Number | CGS154ULX5L3PD-ND |
Manufacturer | |
Manufacturer Product Number | CGS154ULX5L3PD |
Description | CAP ALUM 150000UF 40V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 3mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 30 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 39 A @ 10 kHz |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance -10%, +75% | Height - Seated (Max) 5.625" (142.88mm) |
Voltage - Rated 40 V | Mounting Type |
ESR (Equivalent Series Resistance) 3mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGS154U040X5L | Cornell Dubilier Knowles | 0 | CGS154U040X5L-ND | 142,64300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 127,59125 € | 6.124,38 € |
| Unit Price without VAT: | 127,59125 € |
|---|---|
| Unit Price with VAT: | 151,83359 € |



