
CGS153U016R2L | |
|---|---|
DigiKey Part Number | CGS153U016R2L-ND |
Manufacturer | |
Manufacturer Product Number | CGS153U016R2L |
Description | CAP ALUM 15000UF 16V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 26mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 5.6 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 7.28 A @ 10 kHz |
Capacitance | Size / Dimension 1.375" Dia (34.93mm) |
Tolerance -10%, +75% | Height - Seated (Max) 2.625" (66.68mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 26mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 19,89694 € | 3.183,51 € |
| Unit Price without VAT: | 19,89694 € |
|---|---|
| Unit Price with VAT: | 23,67736 € |

