Similar
Similar

CGS142T450V4C | |
|---|---|
DigiKey Part Number | CGS142T450V4C-ND |
Manufacturer | |
Manufacturer Product Number | CGS142T450V4C |
Description | CAP ALUM 1400UF 450V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1400 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 76mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 5 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 7.5 A @ 10 kHz |
Capacitance | Size / Dimension 2.000" Dia (50.80mm) |
Tolerance -10%, +50% | Height - Seated (Max) 4.125" (104.78mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 76mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGS142T450V4L | Cornell Dubilier Knowles | 0 | CGS142T450V4L-ND | 81,68036 € | Similar |
| CGS142T450V5L | Cornell Dubilier Knowles | 0 | CGS142T450V5L-ND | 73,92611 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 84,20095 € | 7.072,88 € |
| Unit Price without VAT: | 84,20095 € |
|---|---|
| Unit Price with VAT: | 100,19913 € |



