
CGS141T450R3C | |
|---|---|
DigiKey Part Number | 338-3539-ND |
Manufacturer | |
Manufacturer Product Number | CGS141T450R3C |
Description | CAP ALUM 140UF 450V SCREW CHAS M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 140 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 496mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.4 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.1 A @ 10 kHz |
Capacitance | Size / Dimension 1.375" Dia (34.93mm) |
Tolerance -10%, +50% | Height - Seated (Max) 3.125" (79.38mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 496mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,96000 € | 40,96 € |
| 10 | 32,03700 € | 320,37 € |
| 80 | 27,56688 € | 2.205,35 € |
| 160 | 26,55188 € | 4.248,30 € |
| Unit Price without VAT: | 40,96000 € |
|---|---|
| Unit Price with VAT: | 48,74240 € |

