13000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 29mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGS133U050V3C

DigiKey Part Number
338-4010-ND
Manufacturer
Manufacturer Product Number
CGS133U050V3C
Description
CAP ALUM 13000UF 50V SCREW CHAS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
13000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 29mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
7.3 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
9.49 A @ 10 kHz
Capacitance
Size / Dimension
2.000" Dia (50.80mm)
Tolerance
-10%, +75%
Height - Seated (Max)
3.125" (79.38mm)
Voltage - Rated
50 V
Mounting Type
ESR (Equivalent Series Resistance)
29mOhm @ 120Hz
Package / Case
Radial, Can - Screw Terminals
Lifetime @ Temp.
2000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
146,80000 €46,80 €
4233,15905 €1.392,68 €
8431,81655 €2.672,59 €
12631,13952 €3.923,58 €
Manufacturers Standard Package
Unit Price without VAT:46,80000 €
Unit Price with VAT:55,69200 €