Direct

CGS133U050R3C | |
|---|---|
DigiKey Part Number | CGS133U050R3C-ND |
Manufacturer | |
Manufacturer Product Number | CGS133U050R3C |
Description | CAP ALUM 13000UF 50V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 13000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 31mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 6.2 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 8.06 A @ 10 kHz |
Capacitance | Size / Dimension 1.375" Dia (34.93mm) |
Tolerance -10%, +75% | Height - Seated (Max) 3.125" (79.38mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 31mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGS133U050R2L | Cornell Dubilier Knowles | 0 | CGS133U050R2L-ND | 26,16656 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 25,58819 € | 4.094,11 € |
| Unit Price without VAT: | 25,58819 € |
|---|---|
| Unit Price with VAT: | 30,44995 € |


