
CGS124UNX5L3PD | |
|---|---|
DigiKey Part Number | CGS124UNX5L3PD-ND |
Manufacturer | |
Manufacturer Product Number | CGS124UNX5L3PD |
Description | CAP ALUM 120000UF 50V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 3mOhm @ 120Hz |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 30 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 39 A @ 10 kHz |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance -10%, +75% | Height - Seated (Max) 5.625" (142.88mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 3mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 159,18700 € | 6.367,48 € |
| Unit Price without VAT: | 159,18700 € |
|---|---|
| Unit Price with VAT: | 189,43253 € |

