1200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 62mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGS122U100R3C

DigiKey Part Number
338-4004-ND
Manufacturer
Manufacturer Product Number
CGS122U100R3C
Description
CAP ALUM 1200UF 100V SCREW CHAS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 62mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-10%, +75%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
62mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.5 A @ 120 Hz
Ripple Current @ High Frequency
4.55 A @ 10 kHz
Lead Spacing
-
Size / Dimension
1.375" Dia (34.93mm)
Height - Seated (Max)
3.125" (79.38mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,63000 €34,63 €
1026,81600 €268,16 €
8022,90000 €1.832,00 €
16022,01075 €3.521,72 €
Manufacturers Standard Package
Unit Price without VAT:34,63000 €
Unit Price with VAT:41,20970 €