Similar

CGS114U025X5C | |
|---|---|
DigiKey Part Number | CGS114U025X5C-ND |
Manufacturer | |
Manufacturer Product Number | CGS114U025X5C |
Description | CAP ALUM 110000UF 25V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 110000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 8mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 20.7 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 26.91 A @ 10 kHz |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance -10%, +75% | Height - Seated (Max) 5.125" (130.18mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 8mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGS114U025X5L | Cornell Dubilier Knowles | 0 | CGS114U025X5L-ND | 88,59813 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 79,64567 € | 4.778,74 € |
| Unit Price without VAT: | 79,64567 € |
|---|---|
| Unit Price with VAT: | 94,77835 € |



