
CGS114U010W3L | |
|---|---|
DigiKey Part Number | CGS114U010W3L-ND |
Manufacturer | |
Manufacturer Product Number | CGS114U010W3L |
Description | CAP ALUM 110000UF 10V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 110000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 8mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 8mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 16.7 A @ 120 Hz | |
Ripple Current @ High Frequency | 21.71 A @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 2.500" Dia (63.50mm) | |
Height - Seated (Max) | 3.625" (92.08mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 48,67978 € | 4.381,18 € |
| Unit Price without VAT: | 48,67978 € |
|---|---|
| Unit Price with VAT: | 57,92894 € |

