
CGS112T500U5L | |
|---|---|
DigiKey Part Number | CGS112T500U5L-ND |
Manufacturer | |
Manufacturer Product Number | CGS112T500U5L |
Description | CAP ALUM 1100UF 500V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1100 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 89mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 5.1 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 7.65 A @ 10 kHz |
Capacitance | Size / Dimension 1.750" Dia (44.45mm) |
Tolerance -10%, +50% | Height - Seated (Max) 5.625" (142.88mm) |
Voltage - Rated 500 V | Mounting Type |
ESR (Equivalent Series Resistance) 89mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 96,13771 € | 4.614,61 € |
| Unit Price without VAT: | 96,13771 € |
|---|---|
| Unit Price with VAT: | 114,40387 € |

