Parametric Equivalent

CGS105UGX8L6PD | |
|---|---|
DigiKey Part Number | CGS105UGX8L6PD-ND |
Manufacturer | |
Manufacturer Product Number | CGS105UGX8L6PD |
Description | CAP ALUM 1F 20V SCREW CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 F 20 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 3mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 41 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 53.3 A @ 10 kHz |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance -10%, +75% | Height - Seated (Max) 8.625" (219.08mm) |
Voltage - Rated 20 V | Mounting Type |
ESR (Equivalent Series Resistance) 3mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGS105UGX8L6PH | Cornell Dubilier Knowles | 0 | CGS105UGX8L6PH-ND | 374,53625 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 345,27042 € | 8.286,49 € |
| Unit Price without VAT: | 345,27042 € |
|---|---|
| Unit Price with VAT: | 410,87180 € |



