
CGS103U075V3C | |
|---|---|
DigiKey Part Number | 338-1244-ND |
Manufacturer | |
Manufacturer Product Number | CGS103U075V3C |
Description | CAP ALUM 10000UF 75V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 75 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 41mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 6.2 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 8.06 A @ 10 kHz |
Capacitance | Lead Spacing 0.875" (22.22mm) |
Tolerance -10%, +75% | Size / Dimension 2.000" Dia (50.80mm) |
Voltage - Rated 75 V | Height - Seated (Max) 3.125" (79.38mm) |
ESR (Equivalent Series Resistance) 41mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGS103U075V4C | Cornell Dubilier Knowles | 11 | 338-3537-ND | 61,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,95000 € | 70,95 € |
| 42 | 51,97976 € | 2.183,15 € |
| 84 | 50,11440 € | 4.209,61 € |
| 126 | 50,07524 € | 6.309,48 € |
| Unit Price without VAT: | 70,95000 € |
|---|---|
| Unit Price with VAT: | 84,43050 € |


