Upgrade

CGS103U050R4C | |
|---|---|
DigiKey Part Number | 338-1415-ND |
Manufacturer | |
Manufacturer Product Number | CGS103U050R4C |
Description | CAP ALUM 10000UF 50V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 17mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 17mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 8.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 11.05 A @ 10 kHz | |
Lead Spacing | 0.500" (12.70mm) | |
Size / Dimension | 1.375" Dia (34.93mm) | |
Height - Seated (Max) | 4.125" (104.78mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,88000 € | 45,88 € |
| 10 | 36,11000 € | 361,10 € |
| 80 | 31,21525 € | 2.497,22 € |
| 160 | 30,13563 € | 4.821,70 € |
| Unit Price without VAT: | 45,88000 € |
|---|---|
| Unit Price with VAT: | 54,59720 € |


