10000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 38mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGS103U035V2C

DigiKey Part Number
338-4001-ND
Manufacturer
Manufacturer Product Number
CGS103U035V2C
Description
CAP ALUM 10000UF 35V SCREW CHAS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 38mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
5.5 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
7.15 A @ 10 kHz
Capacitance
Size / Dimension
2.000" Dia (50.80mm)
Tolerance
-10%, +75%
Height - Seated (Max)
2.125" (53.98mm)
Voltage - Rated
35 V
Mounting Type
ESR (Equivalent Series Resistance)
38mOhm @ 120Hz
Package / Case
Radial, Can - Screw Terminals
Lifetime @ Temp.
2000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 226 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
163,98000 €63,98 €
4246,49452 €1.952,77 €
8444,77512 €3.761,11 €
12644,42341 €5.597,35 €
Manufacturers Standard Package
Unit Price without VAT:63,98000 €
Unit Price with VAT:76,13620 €

Other Suppliers on DigiKey

226In Stock
Ships from WEC