Similar

CGS102T350V4C | |
|---|---|
DigiKey Part Number | 338-1429-ND |
Manufacturer | |
Manufacturer Product Number | CGS102T350V4C |
Description | CAP ALUM 1000UF 350V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 140mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.7 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.55 A @ 10 kHz |
Capacitance | Size / Dimension 2.000" Dia (50.80mm) |
Tolerance -10%, +50% | Height - Seated (Max) 4.125" (104.78mm) |
Voltage - Rated 350 V | Mounting Type |
ESR (Equivalent Series Resistance) 140mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGS102T350V2L | Cornell Dubilier Knowles | 0 | CGS102T350V2L-ND | 52,43774 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,10000 € | 83,10 € |
| 42 | 61,62643 € | 2.588,31 € |
| 84 | 60,09036 € | 5.047,59 € |
| Unit Price without VAT: | 83,10000 € |
|---|---|
| Unit Price with VAT: | 98,88900 € |



