
CGS102T200V2C | |
|---|---|
DigiKey Part Number | CGS102T200V2C-ND |
Manufacturer | |
Manufacturer Product Number | CGS102T200V2C |
Description | CAP ALUM 1000UF 200V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 97mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.6 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.4 A @ 10 kHz |
Capacitance | Size / Dimension 2.000" Dia (50.80mm) |
Tolerance -10%, +50% | Height - Seated (Max) 2.125" (53.98mm) |
Voltage - Rated 200 V | Mounting Type |
ESR (Equivalent Series Resistance) 97mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 29,53649 € | 4.962,13 € |
| Unit Price without VAT: | 29,53649 € |
|---|---|
| Unit Price with VAT: | 35,14842 € |


