
CGS101T450R2C | |
|---|---|
DigiKey Part Number | 338-3535-ND |
Manufacturer | |
Manufacturer Product Number | CGS101T450R2C |
Description | CAP ALUM 100UF 450V SCREW CHAS M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 737mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 737mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.5 A @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 1.375" Dia (34.93mm) | |
Height - Seated (Max) | 2.125" (53.98mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,61000 € | 33,61 € |
| 10 | 25,97900 € | 259,79 € |
| 80 | 22,15638 € | 1.772,51 € |
| 160 | 21,28831 € | 3.406,13 € |
| Unit Price without VAT: | 33,61000 € |
|---|---|
| Unit Price with VAT: | 39,99590 € |

