
CGR962U040V3L | |
|---|---|
DigiKey Part Number | 338-4267-ND |
Manufacturer | |
Manufacturer Product Number | CGR962U040V3L |
Description | CAP ALUM 9600UF 40V SCREW CHAS M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9600 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 9mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 19.7 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 22.655 A @ 10 kHz |
Capacitance | Size / Dimension 2.000" Dia (50.80mm) |
Tolerance -10%, +75% | Height - Seated (Max) 3.625" (92.08mm) |
Voltage - Rated 40 V | Mounting Type |
ESR (Equivalent Series Resistance) 9mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 105°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,95000 € | 70,95 € |
| 42 | 51,97976 € | 2.183,15 € |
| 84 | 50,11440 € | 4.209,61 € |
| 126 | 50,07524 € | 6.309,48 € |
| Unit Price without VAT: | 70,95000 € |
|---|---|
| Unit Price with VAT: | 84,43050 € |


