
CGR742U030R3L | |
|---|---|
DigiKey Part Number | CGR742U030R3L-ND |
Manufacturer | |
Manufacturer Product Number | CGR742U030R3L |
Description | CAP ALUM 7400UF 30V SCREW CHAS M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7400 µF 30 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 11mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 30 V | |
ESR (Equivalent Series Resistance) | 11mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 14.6 A @ 120 Hz | |
Ripple Current @ High Frequency | 16.79 A @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 1.375" Dia (34.93mm) | |
Height - Seated (Max) | 3.625" (92.08mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 35,43675 € | 5.669,88 € |
| Unit Price without VAT: | 35,43675 € |
|---|---|
| Unit Price with VAT: | 42,16973 € |

