
CGR313U040X4L | |
|---|---|
DigiKey Part Number | CGR313U040X4L-ND |
Manufacturer | |
Manufacturer Product Number | CGR313U040X4L |
Description | CAP ALUM 31000UF 40V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 31000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 30 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 34.5 A @ 10 kHz |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance -10%, +75% | Height - Seated (Max) 4.625" (117.48mm) |
Voltage - Rated 40 V | Mounting Type |
ESR (Equivalent Series Resistance) 5mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 81,35250 € | 4.881,15 € |
| Unit Price without VAT: | 81,35250 € |
|---|---|
| Unit Price with VAT: | 96,80948 € |


