
CGR182T075R3L | |
|---|---|
DigiKey Part Number | CGR182T075R3L-ND |
Manufacturer | |
Manufacturer Product Number | CGR182T075R3L |
Description | CAP ALUM 1800UF 75V SCREW CHAS M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 75 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 32.9mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 8.2 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 9.43 A @ 10 kHz |
Capacitance | Size / Dimension 1.375" Dia (34.93mm) |
Tolerance -10%, +50% | Height - Seated (Max) 3.625" (92.08mm) |
Voltage - Rated 75 V | Mounting Type |
ESR (Equivalent Series Resistance) 32.9mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 34,83794 € | 5.574,07 € |
| Unit Price without VAT: | 34,83794 € |
|---|---|
| Unit Price with VAT: | 41,45715 € |

