
CGO393M7R5L | |
|---|---|
DigiKey Part Number | CGO393M7R5L-ND |
Manufacturer | |
Manufacturer Product Number | CGO393M7R5L |
Description | CAP ALUM 39000UF 20% 7.5V SCREW |
Customer Reference | |
Detailed Description | 39000 µF 7.5 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 9mOhm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 13.02 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 15.5 A @ 20 kHz |
Capacitance | Size / Dimension 1.375" Dia (34.93mm) |
Tolerance ±20% | Height - Seated (Max) 4.125" (104.78mm) |
Voltage - Rated 7.5 V | Mounting Type |
ESR (Equivalent Series Resistance) 9mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 1000 Hrs @ 85°C |

