
CGO203M020L | |
|---|---|
DigiKey Part Number | CGO203M020L-ND |
Manufacturer | |
Manufacturer Product Number | CGO203M020L |
Description | CAP ALUM 20000UF 20% 20V SCREW |
Customer Reference | |
Detailed Description | 20000 µF 20 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 10mOhm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 11.844 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 14.1 A @ 20 kHz |
Capacitance | Size / Dimension 1.375" Dia (34.93mm) |
Tolerance ±20% | Height - Seated (Max) 3.625" (92.08mm) |
Voltage - Rated 20 V | Mounting Type |
ESR (Equivalent Series Resistance) 10mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 1000 Hrs @ 85°C |

