
CGO103M045L | |
|---|---|
DigiKey Part Number | CGO103M045L-ND |
Manufacturer | |
Manufacturer Product Number | CGO103M045L |
Description | CAP ALUM 10000UF 20% 45V SCREW |
Customer Reference | |
Detailed Description | 10000 µF 45 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 22mOhm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 45 V | |
ESR (Equivalent Series Resistance) | 22mOhm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 13.104 A @ 120 Hz | |
Ripple Current @ High Frequency | 15.6 A @ 20 kHz | |
Lead Spacing | - | |
Size / Dimension | 1.375" Dia (34.93mm) | |
Height - Seated (Max) | 4.625" (117.48mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |

