
CGH272T500W5L | |
|---|---|
DigiKey Part Number | CGH272T500W5L-ND |
Manufacturer | |
Manufacturer Product Number | CGH272T500W5L |
Description | CAP ALUM 2700UF 500V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 93.9mOhm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Active | Ripple Current @ Low Frequency 5.9 A @ 120 Hz |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance -10%, +50% | Height - Seated (Max) 5.625" (142.88mm) |
Voltage - Rated 500 V | Mounting Type |
ESR (Equivalent Series Resistance) 93.9mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 206,12233 € | 6.183,67 € |
| Unit Price without VAT: | 206,12233 € |
|---|---|
| Unit Price with VAT: | 245,28557 € |

