Parametric Equivalent

CGH223T250X8L | |
|---|---|
DigiKey Part Number | CGH223T250X8L-ND |
Manufacturer | |
Manufacturer Product Number | CGH223T250X8L |
Description | CAP ALUM 22000UF 250V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 11.5mOhm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 22.3 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 27.429 A @ 10 kHz |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance -10%, +50% | Height - Seated (Max) 8.625" (219.08mm) |
Voltage - Rated 250 V | Mounting Type |
ESR (Equivalent Series Resistance) 11.5mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 1000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGS223T250X8L | Cornell Dubilier Knowles | 0 | CGS223T250X8L-ND | 438,00625 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 437,99438 € | 7.007,91 € |
| Unit Price without VAT: | 437,99438 € |
|---|---|
| Unit Price with VAT: | 521,21331 € |



