Parametric Equivalent

CGH102T350V2L | |
|---|---|
DigiKey Part Number | CGH102T350V2L-ND |
Manufacturer | |
Manufacturer Product Number | CGH102T350V2L |
Description | CAP ALUM 1000UF 350V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 162.6mOhm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.9 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.567 A @ 10 kHz |
Capacitance | Size / Dimension 2.000" Dia (50.80mm) |
Tolerance -10%, +50% | Height - Seated (Max) 2.625" (66.68mm) |
Voltage - Rated 350 V | Mounting Type |
ESR (Equivalent Series Resistance) 162.6mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 1000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGS102T350V2L | Cornell Dubilier Knowles | 0 | CGS102T350V2L-ND | 52,43774 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 48,37667 € | 4.063,64 € |
| Unit Price without VAT: | 48,37667 € |
|---|---|
| Unit Price with VAT: | 57,56824 € |



