
CG562U150X3L | |
|---|---|
DigiKey Part Number | 338-3533-ND |
Manufacturer | |
Manufacturer Product Number | CG562U150X3L |
Description | CAP ALUM 5600UF 150V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 150 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 14mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 17 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 20.57 A @ 10 kHz |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance -10%, +75% | Height - Seated (Max) 3.625" (92.08mm) |
Voltage - Rated 150 V | Mounting Type |
ESR (Equivalent Series Resistance) 14mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,98000 € | 85,98 € |
| 20 | 66,73750 € | 1.334,75 € |
| 60 | 62,75733 € | 3.765,44 € |
| 100 | 62,48670 € | 6.248,67 € |
| Unit Price without VAT: | 85,98000 € |
|---|---|
| Unit Price with VAT: | 102,31620 € |


