
CG382T200X5L | |
|---|---|
DigiKey Part Number | CG382T200X5L-ND |
Manufacturer | |
Manufacturer Product Number | CG382T200X5L |
Description | CAP ALUM 3800UF 200V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3800 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 23mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 13.2 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 15.972 A @ 10 kHz |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance -10%, +50% | Height - Seated (Max) 5.625" (142.88mm) |
Voltage - Rated 200 V | Mounting Type |
ESR (Equivalent Series Resistance) 23mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 77,45268 € | 4.337,35 € |
| Unit Price without VAT: | 77,45268 € |
|---|---|
| Unit Price with VAT: | 92,16869 € |


