
CG323U025W4C | |
|---|---|
DigiKey Part Number | CG323U025W4C-ND |
Manufacturer | |
Manufacturer Product Number | CG323U025W4C |
Description | CAP ALUM 32000UF 25V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 32000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 10mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 15.9 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 18.285 A @ 10 kHz |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance -10%, +75% | Height - Seated (Max) 4.125" (104.78mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 10mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 45,25067 € | 4.072,56 € |
| Unit Price without VAT: | 45,25067 € |
|---|---|
| Unit Price with VAT: | 53,84830 € |

