
CG302T250X5L | |
|---|---|
DigiKey Part Number | CG302T250X5L-ND |
Manufacturer | |
Manufacturer Product Number | CG302T250X5L |
Description | CAP ALUM 3000UF 250V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 14.2 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 17.182 A @ 10 kHz |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance -10%, +50% | Height - Seated (Max) 5.625" (142.88mm) |
Voltage - Rated 250 V | Mounting Type |
ESR (Equivalent Series Resistance) 20mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 101,60875 € | 4.064,35 € |
| Unit Price without VAT: | 101,60875 € |
|---|---|
| Unit Price with VAT: | 120,91441 € |


