Upgrade
Upgrade

CG212U035R3C | |
|---|---|
DigiKey Part Number | CG212U035R3C-ND |
Manufacturer | |
Manufacturer Product Number | CG212U035R3C |
Description | CAP ALUM 2100UF 35V SCREW CHAS M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 39mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 5 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.75 A @ 10 kHz |
Capacitance | Size / Dimension 1.375" Dia (34.93mm) |
Tolerance -10%, +75% | Height - Seated (Max) 3.125" (79.38mm) |
Voltage - Rated 35 V | Mounting Type |
ESR (Equivalent Series Resistance) 39mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGS212U075R3C | Cornell Dubilier Knowles | 0 | CGS212U075R3C-ND | 20,16806 € | Upgrade |
| CGS212U150R3C | Cornell Dubilier Knowles | 0 | CGS212U150R3C-ND | 24,61942 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 23,79421 € | 5.710,61 € |
| Unit Price without VAT: | 23,79421 € |
|---|---|
| Unit Price with VAT: | 28,31511 € |


