
CG103U025U3C | |
|---|---|
DigiKey Part Number | CG103U025U3C-ND |
Manufacturer | |
Manufacturer Product Number | CG103U025U3C |
Description | CAP ALUM 10000UF 25V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 26mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 7.1 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 8.165 A @ 10 kHz |
Capacitance | Size / Dimension 1.750" Dia (44.45mm) |
Tolerance -10%, +75% | Height - Seated (Max) 3.125" (79.38mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 26mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | 26,81229 € | 5.147,96 € |
| Unit Price without VAT: | 26,81229 € |
|---|---|
| Unit Price with VAT: | 31,90663 € |

